logo
8/6/2020 12:40:38 PM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

200871-1

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

200871-1

CALL 0 75 Days

200/100
200 … $3.97980E
400 … $3.97970E
1,800 … $3.20430E
Please Call 800-400-7041
Details
Mfg Part #:

200871-1

Disty Part #: AMP200871-1
Manufacturer: TE CNTY AMP
Part Description: SER. M JACKSCREW MALE ASSY
Unit of Measure: Each
Data Sheet:

200871-1

RoHS: 200871-1 RoHS Compliant Yes
Series: 231 - M Series and V.35 Connectors
Category: M Series Connectors
Larger Image 200871-1 image large

Image for
Reference only

200871-1 image thumbnail

Product Change Notice

Effective Date Description of Change Download
4/1/2013 Project Lantern PTP Migration Parts - MNF. location change from NC.200871-1

Customer Also Bought

Mfg Part # Description Series
103233-3 08 MODII HDR DRST UNSHRD A/PIN 015 - AMPMODU Unshrouded Headers
2-103672-9 06 MTE HDR SRRA LATCH W/HLDWN 296 - AMPMODU MTE
2-331350-9 BNC PLUG E25 - RF Coax Connectors
200512-2 FEMALE BLOCK 26 PL. 231 - M Series and V.35 Connectors
200867-1 SERIES "M" JACKSCREW FEM. ASSY 231 - M Series and V.35 Connectors
201358-3 MALE BLOCK 50 PL. 231 - M Series and V.35 Connectors
201359-1 MALE BLOCK 26 P. SER. "M" 231 - M Series and V.35 Connectors
201443-2 50 UNASSM KIT,M SERIES 231 - M Series and V.35 Connectors
201911-1 JACKSCREW KIT 231 - M Series and V.35 Connectors
225557-6 TNC-DUAL CMP BKHD JACK-W/P 076 - BNC/TNC PCB & CABLE
330966 TERMINAL,T-N R, 4 HD 1/4 096 - Other Insulated Terminals and Splices

Product Features

Features
Product Type Features
Product TypeHardware
Thread Size6-32 [M3.5 x 0.6] Double Thread, Double Lead
Jackscrew TypeTurnable
SealedNo
Product SeriesM Series
Mechanical Attachment
Hardware TypeJackscrew Kit
Mounting HardwareJackscrew Pin and Jackscrew Tip Male
Dimensions
Length (X-Axis)54.31 mm
Length (X-Axis)2.138 in
Width (Z-Axis)7.92 mm
Width (Z-Axis)0.312 in
Profile Height (Y-Axis)7.92 mm
Profile Height (Y-Axis)0.312 in
Body Features
Jackscrew MaterialZinc Alloy
Mating RetentionWithout
Jackscrew StyleLong
Thread Lead TypeDouble
Jackscrew CoatingNon-Hexavalent Chromate
Configuration Features
Strain ReliefWithout
Housing Features
Mating AlignmentWithout
Industry Standards
RoHS/ELV ComplianceRoHS compliant
RoHS/ELV ComplianceELV compliant
Lead Free Solder ProcessesNot relevant for lead free process
RoHS/ELV Compliance HistoryAlways was RoHS compliant
Conditions for Usage
For Use With12 Position High Current Connectors
For Use With15, 16,and 42 Position Mixed Connectors
For Use With20 and 28 Position High Voltage Connectors
For Use With20, 26, 34, 41 and 50 Position Posted Connectors
For Use With20, 26, 34, 41 and 50 Position Standard Connectors
Packaging Features
Packaging MethodBag
Packaging Quantity100
Other
BrandAMP
CommentTwo required.
CommentUse turnable jackscrews on mating housings when mating to grounding block.

Product Line/Family

Mfg Part # Descriptiontop
1-200835-1 SERIES"M" MIN. RECT. GUIDE SOC
1-200874-2 SERIES "M" JACKSCREW STUD ASSY
200389-2 GUIDE PIN KIT
200390-9 SERIES "M" GUIDE SOCKET
200512-2 FEMALE BLOCK 26 PL.
200512-3 FEMALE BLOCK 26 PL.
200868-1 SER. "M" JACKSCREW MALE ASSEM.
200870-1 SERIES"M" JACKSCREW FEMALE ASS
200875-7 SKT ASSY,M SERIES
201297-1 MALE BLOCK 14 PL.
201298-1 FEMALE BLOCK 14 PL.
201355-1 MALE BLOCK 14 PL.
201357-1 MALE BLOCK 34 PL
201388-1 JACKSCREW-MALE-SPEC.
201389-1 JACKSCREW-FEMALE -SPEC
201413-1 JACKSCREW ASSY. SERIES"M"
201413-4 JACKSCREW ASSY. SERIES"M"
201414-1 SERIES"M" JACK SCREW--FEMALE A
201501-1 SPIROL PIN
202174-5 GUIDE SOC. ASSY. 104 CTR. FSTN
202799-1 CNTR FASTENER PLUG BLOCK,160P
203956-2 BLOCK, SOCKET, 36 POS.
205606-3 15 POS. SOC. BLOCK
213931-2 M-SERIES KIT,V.35,34P
213932-2 M-SER 34P ASSM KIT(CC,JS)V.35



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions