PT02A-14-19P
AI-Solder Box-Mt Receptacle 26482-1
Part Aliases: 71-146214-19P U71-146214-19P
The AI-Solder Box-Mount Receptacle 26482-1, meticulously crafted to meet MIL-DTL-26482 military specifications. Part of the rugged PT Series, this connector boasts a shell size 14 made of durable aluminum with an Olive Drab Cadmium finish. Featuring a bayonet locking mechanism, it ensures secure connections in demanding environments. The gold-plated copper alloy pins offer reliable conductivity, suitable for high-reliability applications with a voltage rating of 600 VAC. With an IP67 rating for dust and waterproof protection, this connector is ideal for use in harsh conditions. Trust in the PT02A1419P for exceptional performance in circular MIL spec applications.
Details
Product Category: | |
Manufacturer: | Amphenol Industrial Operations |
Manufacturer Part Number: | Amphenol Industrial Operations PT02A-14-19P |
Military Specification: | MIL-DTL-26482 |
Series: | PT Series |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
IP Rating: | IP67 |
Shell Size: | 14 |
Contact Type: | Pin |
Shell Material: | Aluminum |
Shell Type: | Box Mount Receptacle |
Shell Finish: | Olive Drab Cadmium |
Voltage Rating: | 600 VAC |
Insert Arrangement: | 14-19 |
Locking Mechanism: | Bayonet |
Part Aliases: | 71-146214-19P U71-146214-19P |
SKU: | AMIPT02A-14-19P |
Frequently bought together
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |