PT02SE-14-19P

AI-CRIMP BOX-MT RECEPTACLE 26482-1

Part Aliases: 71-331214-19P  
The AI-CRIMP BOX-MT RECEPTACLE 26482-1, part of the MIL-DTL-26482 compliant PT Series. This high-performance connector features a durable aluminum shell with Olive Drab Cadmium finish, ensuring reliability in harsh environments. The Copper Alloy contacts plated with Gold provide excellent conductivity, suitable for a wide range of applications. With an IP67 rating, it offers superior protection against dust and water ingress. Designed for wire sizes 24 AWG to 20 AWG, it guarantees secure and efficient connections. The 14-19 insert arrangement, along with the Bayonet locking mechanism, ensures a stable and robust interface. Operating at a voltage rating of 600 VAC, this connector is ideal for high-reliability applications. Trust the PT02SE1419P for top-notch performance in demanding environments.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT02SE-14-19P
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:14
Contact Type:Pin
Shell Material:Aluminum
Wire Size:20 AWG, 22 AWG, 24 AWG
Shell Type:Box Mount Receptacle
Shell Finish:Olive Drab Cadmium
Voltage Rating:600 VAC
Insert Arrangement:14-19
Locking Mechanism:Bayonet
Part Aliases:71-331214-19P
SKU: AMIPT02SE-14-19P

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: