logo
12/5/2019 12:40:31 PM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

203802-4

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

203802-4

CALL 0 125 Days

FS Qty - 3
50000/1000
50,000 … $3.14803E
Please Call 800-400-7041
Details
Tariff Info: HTS: 85366940
Mfg Part #:

203802-4

Disty Part #: AMP203802-4
Manufacturer: TE CNTY AMP
Part Description: CONTACT ASSY.-SOC.(L.P.)
Unit of Measure: Each
Data Sheet:

203802-4

RoHS: 203802-4 RoHS Compliant Yes
Series: 085 - Miscellaneous Military Type Products
Category: Multimate
Larger Image 203802-4 image large

Image for
Reference only

203802-4 image thumbnail

Application Tooling

Mfg Part # Descriptiontop
91544-1 CERTICRIMP 2,SAHT TYPE XI
91544-3 CC II HEAD ASSY TYPE XI

Product Features

Features
Product Type Features
Insulation SupportYes
Electrical Characteristics
High CurrentNo
Termination Features
Termination Method to Wire/CableCrimp
Termination End PlatingGold Flash
Dimensions
Pin Diameter1.02 mm
Pin Diameter0.04 in
Body Features
Wire Range0.20-0.60² [24-20] mm [AWG]
Contact Features
Contact TypeSocket
Contact Base MaterialCopper Alloy
Contact Plating, Mating Area, MaterialGold Flash
Contact Size20
Contact ClassificationSignal
Industry Standards
RoHS/ELV ComplianceRoHS compliant
RoHS/ELV ComplianceELV compliant
Lead Free Solder ProcessesNot relevant for lead free process
RoHS/ELV Compliance HistoryAlways was RoHS compliant
Conditions for Usage
Applies ToWire/Cable
Accepts Wire Insulation Diameter, Range1.57 mm
Accepts Wire Insulation Diameter, Range0.062 in
Packaging Features
Packaging MethodLoose Piece
Other
BrandAMP
SeriesType XI

Product Line/Family

Mfg Part # Descriptiontop
1-66098-8 III+ PIN,18-16,TIN STRIP
1-66099-4 III+ PIN,18-16,30AU/FL,SMPACK
1-66099-5 III+ PIN,18-16,TIN ,LP
1-66099-6 III+ PIN,18-16,TIN,SMPACK
1-66100-9 III+ SKT,18-16,TIN ,STRIP
1-66100-9 III+ SKT,18-16,TIN ,STRIP
1-66101-6 III+ SKT,18-16,TIN-LEAD,SMPACK
1-66101-7 III+ SKT,18-16,15AU/FL,SMPACK
1-66101-9 III+ SKT,18-16,TIN ,LP
1-66103-5 III+ PIN,24-20,TIN-LEAD,SMPACK
1-66103-7 III+ PIN,24-20,15AU/FL,SMPACK
1-66103-8 III+ PIN,24-20,TIN,LP
1-66103-9 III+ PIN,24-20,TIN,SMPACK
1-66105-8 III+ SKT,24-20,30AU/FL,SMPACK
1-66105-9 III+ SKT,24-20,TIN,LP
1-66106-5 III+ PIN,26-24,TIN,STRIP
1-66107-0 III+ PIN,26-24,30AU/FL,SMPACK
1-66107-1 III+ PIN,26-24,TIN,LP
1-66108-5 III+ SKT,26-24,TIN,STRIP
1-66109-5 III+ SKT,26-24,TIN-LEAD,SMPACK
1-66109-7 III+ SKT,26-24,TIN,LP
1-66255-2 TYPE XII CONT ASY MALE
1-66331-4 III+ SKT,24-20,TIN,STRIP
1-66331-4 III+ SKT,24-20,TIN,STRIP
1-66332-4 III+ PIN,24-20,TIN ,STRIP



 

© 2019 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions