logo
12/8/2019 4:21:50 PM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

203M018-19A08

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

203M018-19A08

11 0 90 Days

1/1
1 … $40.44106E
10 … $34.92637E
11 … $33.89912E
11+ … CALL


Details
Mfg Part #:

203M018-19A08

Disty Part #: AMP203M018-19A08
Manufacturer: TE CNTY AMP
Part Description: N/A
Unit of Measure: Each
Data Sheet: N/A
RoHS: 203M018-19A08 No

Product Features

Features
Product Type Features
ColorOlive Drab
FinishCadmium
StyleBraided
AngleStraight
Connector Shell Size18
Dimensions
Boot Diameter1.38 in
Boot Diameter35.08 mm
Cable Diameter Range16.0 - 27.7 mm
Cable Diameter Range0.63 - 1.09 in
Body Features
MaterialAluminum Alloy
Connector Code54
Configuration Features
BraidPreattached Single 36 AWG Braid
Industry Standards
RoHS/ELV ComplianceNot ELV/RoHS compliant
Lead Free Solder ProcessesNot relevant for lead free process
Military Style NumberMIL-DTL-26482
Conditions for Usage
Applies ToCable
Other
BrandRaychem
CommentFor specific shell size information, refer to "Harnware" or Catalog.



 

© 2019 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions