logo
2/18/2020 2:14:11 PM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

204370-5

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

204370-5

5,000 0 30 Days

5000/5000
5,000 … $1.00058E


Details
Mfg Part #:

204370-5

Disty Part #: AMP204370-5
Manufacturer: TE CNTY AMP
Part Description: PIN CONT,SZ 22D,AMPLIMITE
Unit of Measure: Each
Data Sheet:

204370-5

RoHS: 204370-5 RoHS Compliant Yes
Series: 243 - AMPLIMITE - Aerospace & Military
Category: Subminiature D Pin/Socket Connectors for MIL-C-24308 and MIL-C-39029
Larger Image 204370-5 image large

Image for
Reference only

204370-5 image thumbnail

Product Change Notice

Effective Date Description of Change Download
1/3/2014 E-13-019740 - Product Improvement.204370-5

Application Tooling

Mfg Part # Descriptiontop
601966-4 K-41 POSITIONER

Product Features

Features
Product Type Features
Product TypeContact
Product Series90
Electrical Characteristics
High CurrentNo
Termination Features
Termination Method to Wire/CableCrimp
Dimensions
Insulation Diameter1.38 [.054] Max. mm [in]
Post Diameter0.76 mm
Post Diameter0.03 in
Body Features
Wire Range0.08-0.40² [28-22] mm [AWG]
Contact Features
Contact StyleCrimp Snap-in
Contact TypePin
Contact Base MaterialCopper Alloy
Contact Plating, Mating Area, MaterialGold
Contact Size22
Contact Color BandsOrange, blue, black
Industry Standards
Government/Industry QualificationNo
RoHS/ELV ComplianceRoHS compliant
RoHS/ELV ComplianceELV compliant
Lead Free Solder ProcessesNot relevant for lead free process
RoHS/ELV Compliance HistoryAlways was RoHS compliant
NASA QualificationNo
Conditions for Usage
Applies ToWire/Cable
Packaging Features
Packaging MethodTape
Other
BrandAMP
CommentTape mounted contacts are used in the AMP-TAPEMATIC Stripper/Crimper Machine No. 599406-7.
CommentThese contacts are used in Series 90 military connectors.
CommentInsertion/Extraction Tool No. 91067-1 (Military No. M81969/1-04) is used to install and remove pin and socket contacts.
CommentColor bands are read in the direction of terminal (wire barrel) end to mating end.

Product Line/Family

Mfg Part # Descriptiontop
1218124-1 9 POS,ASSY,PLUG,LOW PROF,109
1218441-3 R/A PLG ASSY 25 POS SER 109
1757819-1 AMPLIMITE,ASY,PLUG,STD,109,ZN,1
1757819-2 AMPLIMITE,ASY,PLUG,STD,109,ZN,2
1757819-3 AMPLIMITE,ASY,PLUG,STD,109,ZN,3
1757819-6 AMPLIMITE,ASY,PLUG,STD,109,ZN,1,CT
1757820-1 AMPLIMITE,ASY,RCPT,STD,109,ZN,1
1757820-3 AMPLIMITE,ASY,RCPT,STD,109,ZN,3
1757820-8 AMPLIMITE,ASY,RCPT,STD,109,ZN,3,CT
1757823-1 AMPLIMITE,ASY,PLUG,STD,90,ZN,1
1757836-4 AMPLIMITE,R/A RCPT ASY,109,ZN,4
204351-1 SZ 22 SOCKET CONTACT
204370-2 PIN CONTACT,Sz22D,22-28 AWG
204500-1 RECEPT ASSY,SZ 1,AMPLIMITE
204501-1 AMPLIMITE,ASY,PLUG,STD,90,1
204503-1 AMPLIMITE,ASY,PLUG,STD,90,2
204505-1 AMPLIMITE,ASY,PLUG,STD,90,3
204518-2 RECEPT ASSY,62 POSN,AMPLIMITE
204520-2 RECEPT ASSY,78 POSN,AMPLIMITE
205089-1 HD 20 PIN CONTACT
205089-4 HD 20 PIN CONTACT,NON-MAG
205090-1 HD 20 SOCKET CONTACT
205161-1 AMPLIMITE,ASY,RCPT,STD,109,1
205162-1 AMPLIMITE,ASY,PLUG,STD,109,1
205163-1 RECEPT ASSY,15 POSN,AMPLIMITE



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions