| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1355136-3 |
| Series: | MQS |
| Gender: | Housing for female terminals |
| Number of Rows: | 4 |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 12 V DC |
| Strain Relief: | Yes |
| Row Spacing: | .118 in, 3 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 94 |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | 3.358 in |
| Height: | 1.693 in, 43 mm |
| Width: | 1.437 in, 36.5 mm |
| Mating Tab Width: | .025 in, .059 in, .11 in, 1.5 mm, 2.8 mm, .63 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Blank Cavity Position: | 4, 6, 84 |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 3-1355136-3 |
| SKU: | AMP3-1355136-3 |
3-1355136-3
Specifications
Detailed Description
Introducing the MQS1,5AUFNAHMGEH94P housing, a vital component in the MQS series designed for automotive applications. This housing is specifically crafted for female terminals, featuring four rows and a 2.5mm pitch for streamlined connectivity. With a 12V DC voltage rating and UL 94-HB flammability standard compliance, it ensures reliable performance even in harsh environments. The integrated strain relief and polarization elements enhance durability and ease of use, while the sealable design adds an extra layer of protection. Measuring at 3.358 inches in length, 1.693 inches in height, and 1.437 inches in width, this black housing is not only serviceable but also RoHS compliant, meeting environmental standards. Perfect for wire-to-board or wire-to-device connections in automotive settings, it guarantees secure and efficient signal transmission.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1355118-1 | RETAINER FOR 60POS SOCKET HSG | ![]() |
| TE Connectivity 1-1355132-2 | SHIELD, 94POSN., RECEPTACLE HO | ![]() |
| TE Connectivity 1-1355133-1 | HEBEL F.AUFNAHM-GEH | ![]() |
| TE Connectivity 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 173852-1 | 070 MULTILOCK PLUG 14P | ![]() |
| TE Connectivity 206966-7 | CABLE SHELL CLAMP SIZE 13 | ![]() |
| TE Connectivity 282105-1 | AMP SUPERSEAL 1.5 SERIES 3P CA | ![]() |
| TE Connectivity 3-1534903-2 | CONNECTOR HSG 60 POS. | ![]() |
| TE Connectivity 62358-1 | 080 DIA PIN 24-20 010TPBR | ![]() |
| TE Connectivity 66504-4 | HD 20 DF SOCKET PLTD | ![]() |
| TE Connectivity 770680-1 | 23POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| TE Connectivity 776164-1 | 35POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| TE Connectivity 963293-1 | SEALING F JPT+2,8 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/30/2024 | P-24-025680 - Tool Replacement. inform about assembly tool replacement for subcomponent "CONTACT MODUL,ASSY 30 and 40POSN.,MQS +1.5mm CB CONT" used to manufacture below listed PNs according to VDA Trigger No 17. Tool build and serial production at TE Esztergom there is no location change. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. Internal release process is ensured by TE, including product validation as per OEM/CAM requirements. Validation will be initiated and completed according to project plan, as soon as samples are available. This is an informational PCN and no formal PPAP will be submitted. Please provide your statement to this PCN within 2 weeks after receiving of it. | Download | |||
| 06/29/2022 | PCN-22-128954 - Material Change. TCPNs-Rev. for SPARE PART KITs, SUB-ASSYs, ASSYs, KITs CONNECTOR. HOUSING, 94 and 60 POSN. have to be updated to Drawings-Rev. | Download | |||
| 02/11/2022 | P-22-022130 - Manufacturing location change. Following Part Numbers will be transferred from | Download | | |||
| 03/26/2021 | P-21-020660 - Raw material supplier change. Due to Force Majeure of resin suppliers, TE Connectivity has to switch at selected components to similar material with the same characteristics as the previous material (e.g. PBT-GF15). The change to alternative material is not limited in time and depends on the market conditions and also the switch back to previous material will happen depended market conditions. The traceability of the parts is given by the date clock at single housings, the material marking will stay the same (e.g. PBT-GF15), due to urgency. Due to time constraints, TE Connectivity does not perform full testing. The material is of the same characteristics and to the best of TE s knowledge no negative impact on product performance is foreseeable. TE does not assume liability for any damages or claims related to the change of material. | Download | |||
| 10/01/2016 | P-16-013356 - For following component part number we have built a new tool: 1-1355127-1. | Download | |||


