T4113002051-000

M12 MALE RA A CODE 5P PG9 GOL D

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4113002051-000
Series:M12,M12 Connector,M12 Field Installable
Gender:Male
Number of Contacts:5
Maximum Operating Temperature:85 °C
Shell Size:20
SKU: AMPT4113002051-000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: