TMS-SCE-5K-1/8-2.0-9
TMS-SCE-5K-1/8-2.0-9
Part Aliases: TE Connectivity | Raychem 0211910001
Enhance cable organization with our TMS-SCE-5K-1/8-2.0-9 White Shrink Tubing. With an overall length of 2 inches and a 3:1 shrink ratio, it ensures a snug fit around cables. Designed for versatility, it accommodates cable diameters ranging from .044 to .105 inches. Operating seamlessly within a wide temperature range of -55 to 135°C (-67 to 275°F), it guarantees durability in various environments. This RoHS-compliant tubing, with its ladder design, offers easy and effective cable marking solutions. Perfect for labeling and identifying wires and cables, it belongs to our extensive range of products dedicated to streamlining your labeling and identification tasks.
Details
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem TMS-SCE-5K-1/8-2.0-9 |
Color: | White |
Overall Length: | 2 in |
Shrink Ratio: | 3:1 |
Operating Temperature Range: | -55 - 135 °C, -67 - 275 °F |
Compatible Cable Diameter: | .044 - .105 in, 1.11 - 2.66 mm |
Tubing Type: | Ladder |
Part Aliases: | 0211910001 |
SKU: | RYCTMS-SCE-5K-1/8-2.0-9 |
Markers per Sleeve: | 1 |
Product Length: | 50 mm |
Supplied Inner Diameter: | 3.2 mm / .135 in |
Recovered Inside Diameter: | 1.07 mm / .042 in |
Recommended Ribbon: | See TE Document 411-121005 the Printer Product Ribbon Matrix |
Printer Technology: | Thermal Transfer |
Recommended Printer: | See TE Document 411-121005 the Printer Product Ribbon Matrix |
Printable Tubing Grade: | Military |
Supplier Product: | Printable Tubing |
Part Alias: | 8-1190164-6,0211910001 |
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |