| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 204534-1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Contacts: | 104 |
| Pitch: | .09 in, 2.29 mm |
| Shell Size: | 6 |
| Contact Size: | 22 |
| Contact Type: | Socket |
| Shell Plating: | Cadmium |
| Mount Hole Diameter: | 2.24 mm (0.088 in) |
| Number of Positions: | 104 |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4968 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Power Signal Coax Combination: | No |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | M24308/2-302F |
| SKU: | AMP204534-1 |
204534-1
Specifications
Detailed Description
Introducing the AMPLIMITE Assembly, a rugged and reliable solution for your connectivity needs. Featuring a 90-degree receptacle design with 104 contacts, this connector is ideal for signal applications in demanding environments. With a pitch of 2.29 mm (.09 in) and shell size 6, it offers a secure and efficient connection. The contact sockets are plated with cadmium for enhanced durability, while the shell is constructed from steel. Operating within a wide temperature range from -50 to 125 °C (-22 to 257 °F), this connector is suitable for aerospace, defense, and marine applications. Designed for cable-to-cable connection, it utilizes a crimp snap-in contact style for easy installation. With its non-magnetic properties and stainless steel retainer clip, it ensures reliable performance. While not RoHS compliant, it meets the stringent standards for quality and performance. Trust the AMPLIMITE Assembly for your critical connectivity needs.

