| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2057930-1 |
| Series: | CFP |
| Accessory Type: | Backer Plate |
| Data Rate: | 100 Gb/s |
| Interface: | CFP |
| GPL: | J03 |
| Port Matrix Configuration: | 1 x 1 |
| Packaging: | Box & Tray, Package |
| PCB Thickness (Recommended): | 2 mm |
| GPL Description: | Data and Devices |
| Product Code: | L622 |
| Connector Product Type: | Accessory |
| ECCN: | EAR99 |
| Part Aliases: | 2057930-1 |
| SKU: | AMP2057930-1 |
2057930-1
Specifications
Detailed Description
Enhance the performance of your CFP module with the CFP Backer Plate Assembly. This essential accessory, designed for seamless installation, ensures optimal connectivity and signal integrity at data rates of 100 Gb/s. Crafted for durability and reliability, it features a robust build and is compliant with RoHS standards. Perfect for high-speed applications, this assembly guarantees efficient operation in demanding environments. Upgrade your setup with this essential component for enhanced functionality and peace of mind.

