logo
5/29/2020 5:14:34 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

2058364-1

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

2058364-1

4 0 140 Days

FS Qty - 805
1/1
1 … $40.36880E
4 … $40.36880E
4+ … CALL


Details
Tariff Info: HTS: 85366940 - This Line May Be Subject To Section 301 Tariff at 17%
Mfg Part #:

2058364-1

Disty Part #: AMP2058364-1
Manufacturer: TE CNTY AMP
Part Description: RECPT. KIT, SERIES A TO A
Unit of Measure: Each
Data Sheet:

2058364-1

RoHS: 2058364-1 RoHS Compliant Yes
Series: G83 - COMMUNICATIONS
Category: Universal Serial Bus (USB) Connectors
Larger Image 2058364-1 image large

Image for
Reference only

2058364-1 image thumbnail

Product Features

Features
Product Type Features
GenderReceptacle
PCB Mount Retention TypeNone
SizeStandard
LEDWithout
Body Features
Shell PlatingTin over Nickel
Locking FeatureWith
Panel GroundWithout
Contact Features
Contact Plating, Mating Area, MaterialGold
Contact Plating, Mating Area, Thickness0.76 µm
Contact Plating, Mating Area, Thickness29.92 µin
Configuration Features
Number of Ports1.0
Housing Features
Housing MaterialZinc Diecast
Industry Standards
RoHS/ELV ComplianceRoHS compliant
RoHS/ELV ComplianceELV compliant
Lead Free Solder ProcessesNot relevant for lead free process
RoHS/ELV Compliance HistoryAlways was RoHS compliant
Industry StandardUSB 2.0
USB-IF Test ID Number (TID)Not Submitted For Testing
Packaging Features
Packaging MethodBag
Other
BrandTE Connectivity
CommentPanel Mount
CommentSealed
CommentCircular Coupling
SeriesA to A

Product Line/Family

Mfg Part # Descriptiontop
1-1734775-1 USB Conn.,RCPT.,FLAG,R/A,DIP, TAIL3.30mm
1551629-2 Splash Proof Micro USB Assy
1551629-3 Splash Proof Micro USB Assy for low MOQ
1734035-1 Mini USB,R/A,SMT,B Type,pbFree
1734035-2 Mini USB,R/A,SMT,B Type,pbFree
1734035-2 Mini USB,R/A,SMT,B Type,pbFree
1734035-4 Mini USB,R/A,SMT,B Type,pbFree
1734035-4 Mini USB,R/A,SMT,B Type,pbFree
1734366-1 USB, RCPT ASS'Y, V/T, A TYPE,
1734753-1 MINI USB CONN, RCPT,V/T, B TYP
1746311-2 USB CONNECTOR DIP TYPE, WHITE
1981568-1 REC TYPE B ASSY (Au) MICRO USB
2134536-2 REC TYPE AB DIP FLANGELESS Mic
2173157-2 Splash Proof Micro USB Assy B-Type
2173157-3 Splash Proof Micro USB B-Type low MOQ
292303-1 USB A R/A RCPT ASSY THRU HOLE, LEAD FREE
292303-6 USB A R/A RCPT ASSY THRU HOLE,
292304-1 USB B R/A RECP CONNECTOR,LEAD FREE
292304-2 USB B R/A RECP CONNECTOR,LEAD FREE
292336-1 RECEPTACLE ASSY., R ANGLE, 4P,
5353928-2 REVERSE USB CONN REC 4P E/T
5787745-2 USB A R/A STAK ASSY THRU HOLE
5787834-1 USB 4P VERTICAL TYPE B RECEPTACLE CONN.
5788336-1 USB VERT B RECEPTACLE



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions