logo
4/2/2020 10:43:26 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

206403-3

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

206403-3

386 0 365 Days

1/1
1 … $1.48198E
150 … $1.27989E
300 … $1.24225E
386 … $1.24225E
386+ … CALL


Details
Tariff Info: HTS: 40169350
Mfg Part #:

206403-3

Disty Part #: AMP206403-3
Manufacturer: TE CNTY AMP
Part Description: #23 PERIPHERAL SEAL
Unit of Measure: Each
Data Sheet:

206403-3

RoHS: 206403-3 RoHS Compliant Yes
Series: 232 - Circular Plastic Connectors
Category: CPC Accessories
Larger Image 206403-3 image large

Image for
Reference only

206403-3 image thumbnail

Product Features

Features
Product Type Features
Accessory TypePeripheral Seal
Shell Size23
Body Features
Sealing Gasket MaterialElastomer
Industry Standards
RoHS/ELV ComplianceRoHS compliant
RoHS/ELV ComplianceELV compliant
Lead Free Solder ProcessesNot relevant for lead free process
RoHS/ELV Compliance HistoryAlways was RoHS compliant
Other
BrandAMP

Product Line/Family

Mfg Part # Descriptiontop
1-206062-3 CPC cable clamp, size 11
1-206062-4 CABLE CLAMP KIT #11
1-206062-5 CABLE CLAMP KIT, BULK PKG
1-206062-6 CABLE CLAMP KIT #11
1-206062-7 CABLE CLAMP KIT, BULK PKG
1-206070-0 CABLE CLAMP KIT, BULK PKG
1-206138-0 CABLE CLAMP ASSY,BULK PACKED
1-206322-0 CABLE CLAMP KIT, BULK PKG
1546347-2 R/A CABLE CLAMP KIT,SZ 11,CPC
1546348-2 R/A CABLE CLAMP KIT,SZ 13,CPC
1546349-2 R/A CABLE CLAMP KIT,SZ 17,CPC
1546350-2 R/A CABLE CLAMP KIT,SZ 23,CPC
182658-1 11 SIZE CPC STD CLAMP
206070-8 CABLE CLAMP KIT #17
206138-8 CLAMP CBL SHELL SIZE 23
206304-1 SEALING BOOT, CABLE SIZE 11
206322-6 CABLE CLAMP KIT,BULK PKG
206322-9 CABLE CLAMP SIZE 17
206358-5 CABLE CLAMP ASY, SIZE 11
206403-1 #11 PERIPHERAL SEAL
206403-2 PERIPHERAL SEAL
206508-1 TYPE XI KEYING PLUG
206512-5 CLAMP,CABLE SHELL,SIZE 23
206903-2 SEALING CAP ASSY,SZ 11,CPC
206966-7 CABLE SHELL CLAMP SIZE 13



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions