logo
12/11/2019 7:47:55 PM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

207614-3

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

207614-3

12 0 365 Days

12/12
12 … $18.46370E
12+ … CALL


Details
Tariff Info: HTS: 85366940
Mfg Part #:

207614-3

Disty Part #: AMP207614-3
Manufacturer: TE CNTY AMP
Part Description: SKT HDR ASSY,16 POSN,METRIMATE
Unit of Measure: Each
Data Sheet: N/A
RoHS: 207614-3 No

Product Change Notice

Effective Date Description of Change Download
12/31/2017 E-17-008581 - Obsolete.207614-3
4/1/2013 Project Lantern PTP Migration Parts - MNF. location change from NC.207614-3

Product Features

Features
Product Type Features
Product TypeConnector
Connector TypeHeader
PCB Mounting OrientationRight Angle
PCB Mount RetentionWith
PCB Mount Retention TypeMounting Hole(s)
Product LineMetrimate
CSA File NumberLR 16455
Mechanical Attachment
Mating Retention TypeLocking Latch
Electrical Characteristics
Operating Voltage ReferenceAC/DC
Contact - Rated Current7.5 A
Operating Voltage600.0 VDC
Operating Voltage600.0 VAC
Termination Features
Termination Method to PC BoardThrough Hole - Solder
Dimensions
PCB Thickness, Recommended1.6 mm
PCB Thickness, Recommended0.063 in
Tail Length0.181 in
Tail Length4.6 mm
Body Features
Mating RetentionWith
Contact Features
Tail Plating MaterialTin-Lead
Contact LayoutIn-Line
Contact Plating, Mating Area, Thickness0.76 µm
Contact Plating, Mating Area, Thickness29.92 µin
Underplate MaterialNickel
Contact TypeSocket
Contact Base MaterialPhosphor Bronze
Contact Plating, Mating Area, MaterialGold
Configuration Features
Number of Rows1.0
Number of Positions16.0
Connector ConfigurationIn-Line
Housing Features
Mating AlignmentWith
Mating Alignment TypePolarization
Housing ColorRed
Connector StylePlug
Centerline5.0 mm
Centerline0.197 in
Housing MaterialNylon - GF
Industry Standards
RoHS/ELV ComplianceNot ELV/RoHS compliant
Lead Free Solder ProcessesWave solder capable to 240°C
Lead Free Solder ProcessesWave solder capable to 260°C
Lead Free Solder ProcessesWave solder capable to 265°C
Agency/StandardCSA
Agency/StandardUL
UL RatingRecognized
UL RatingCertified
UL File NumberE28476
UL Flammability RatingUL 94V-0
VDE TestedYes
Environmental
Operating Temperature-55.0 - 130.0 °C
Operating Temperature-67.0 - 266.0 °F
Conditions for Usage
For Use WithReceptacle Housing
Applies ToPrinted Circuit Board
Operation/Application
Application UseWire-to-Board
Contact Transmits (Typical Application)Signal (Data)
Packaging Features
Packaging MethodTray
Packaging Quantity12.0
Other
BrandAMP



 

© 2019 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions