| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 208268-3 |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Leaded Copper |
| Contact Plating: | Gold |
| Overall Length: | 1.004 |
| Body Orientation: | Straight |
| Contact Size: | 16 |
| Contact Type: | Pin |
| Contact Length: | 1.004 in, 25.5 mm |
| GPL: | 257 |
| Packaging: | Package |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 - 2.03 µm |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4971 |
| Wire Size: | 16 - 20 AWG, 5 mm |
| ECCN: | EAR99 |
| Contact Style: | Standard |
| Contact Orientation: | Straight |
| Contact Retention Type in Housing: | Retention Clip |
| Color Code: | Blue/Orange |
| Part Aliases: | 208268-3 |
| SKU: | AMP208268-3 |
208268-3
Specifications
Detailed Description
Enhance your aerospace, defense, or marine application with our PIN CONT, SZ 16, NIC 600 connector. Designed for male gender, it ensures reliable performance with its crimp termination method and leaded copper contact material plated with gold. The straight body orientation and 25.5mm contact length offer seamless connectivity in any setup. With a wire size compatibility of .5mm² and 16-20 AWG, it suits various cable configurations. Featuring a retention clip for secure attachment, this connector in blue and orange color coding is RoHS compliant, guaranteeing environmental responsibility. Elevate your connectivity solutions with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 601967-1 | ![]() |


