209-526

Heilind Number:WAG209-526
Manufacturer:WAGO
Manufacturer Number:209-526
ECAD Model:
3D Model

Description:

HORIZONTAL MARKER CARD 17/18 (50X PER CARD)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 209-526
Color:White
Series:209
Flexibility:Not Stretchable
Mating Type:Snap-On
Halogen Free:Yes
Marker Width:5 mm
Marking Type:Numbers
Marking Color:Black
Accessory Type:Marker
Marking Direction:Horizontal Marking
Marker Strip Width:5 mm
Flammability Rating:UL 94V-2
Part Aliases:2090526
SKU:WAG209-526

Detailed Description

Stay organized with our Horizontal Marker Card 17/18, featuring 50 durable markers per card for efficient labeling. In a sleek white color with bold black numbering, these UL 94V-2 rated markers ensure clear and compliant identification. With a snap-on mating type, they securely attach to terminals, while their 5mm width offers easy readability. Crafted from halogen-free materials and not stretchable, they guarantee safety and stability. Perfect for barrier strip jumpers, covers, and terminal blocks, these markers are a must-have for any industrial setting. Trust in the quality and reliability of our Series 209 Marker Cards.