| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | RAF Electronics |
| Manufacturer Part Number: | RAF Electronics 2104-632-AL |
| SKU: | RAF2104-632-AL |
2104-632-AL
| Heilind Number: | RAF2104-632-AL |
| Manufacturer: | RAF Electronics |
| Manufacturer Number: | 2104-632-AL |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
STANDARD HEXAGON FEMALE-FEMALE
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| RAF Electronics 132J14019X | Combination D-SUB, Socket | ![]() |
| RAF Electronics ABMM-A-C20 | The 4-way adhesive backed cable tie mount in black is mounted with rubber adhesive tape. It is 0.75" long x 0.75" wide (19.1 x 19.1 mm) and made of ABS plastic. It is used with miniature and intermediate cable ties. It is designed for indoor environments and comes in packages of 100. | ![]() |
| RAF Electronics PLT1M-C702Y | Pan-Ty® cable tie, HALAR, distinctive maroon color, miniature cross section, 4.0 (102mm) length, standard package. | ![]() |
| RAF Electronics PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| RAF Electronics PLT1M-M0 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| RAF Electronics PN10-6R-D | Ring Terminal, 12 “ 10 AWG, #6 stud size, nylon insulated, bulk package. | ![]() |
| RAF Electronics PN10-6RN-D | Ring Terminal, 12 “ 10 AWG, #6 narrow stud size, nylon insulated, bulk package. | ![]() |
| RAF Electronics PN18-6R-M | Ring Terminal, 22 “ 18 AWG, #6 stud size, nylon insulated, bulk package. | ![]() |
| RAF Electronics PV14-6R-C | Ring Terminal, 16 “ 14 AWG, #6 stud size, vinyl insulated, funnel entry, standard package. | ![]() |
| RAF Electronics SHC1032X1/4-SS | Socket Head Cap Screw | ![]() |


