Enhance your electrical connections with our high-quality butt strap splice. Designed for 12-10 AWG wires, this splice ensures a secure and reliable connection for your projects. With a tin plating and a closed barrel type, it offers excellent conductivity and protection against corrosion. Easy to install with a crimping tool, it's perfect for a wide range of applications. Rest assured, it complies with RoHS standards, making it a sustainable choice for your wiring needs. Upgrade your splicing game with this essential connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-324898-0
Contact Plating:Tin
Wire Size:10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:No
Product:Splices
Product Type:Splice
SKU: AMP1-324898-0
Plating Material:Tin
Plating Thickness:2.54 µm / 100 µin
Splice Features:Strap
Splice Material:Copper
Contact Plating Thickness:2.54 µm / 100 µin
Terminal and Splice Type:Splice
Material Thickness:1.07 mm / .042 in
Overall Length:19.431 mm / .765 in
Inside Diameter (Recovered):3.454 mm / .136 in
Outside Diameter:5.61 mm / .221 in
Barrel Inside Diameter:3.4 mm / .134 in
Wire Size:5.18 - 13.1 kcmil
Government Qualified:No
Wire Insulation Support:Without
Heavy Duty:No
Military Category:No
Line:Budget
Splice Type:Butt Splice
Accessory Type:Splice
Wire/Cable Type:Regular Wire
Sealable:No
Serrated:Yes
Support Style:Non - Insulation Support
Discrete Wire Type:Stranded
Operating Temperature Range:170 °C / 338 °F
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: