208063-5

SKT ASSY,36 POSN,METRIMATE

Enhance your industrial connectivity with this 36-position Metrimate Connector Assembly. Designed for reliable signal transmission, it features UL and CSA standards compliance, ensuring safety and quality. The plug connector, housed in durable thermoplastic material, offers a secure fit with its locking tab mating retention. With a contact amperage of 7.5 A and voltage rating of 600 V AC/DC, it's suitable for a wide range of applications. Its black and red housing colors, along with a square grid configuration, facilitate easy identification and installation. With VDE testing and RoHS compliance, this connector guarantees performance and environmental responsibility. Its operating temperature range of -55 to 130°C (-67 to 266°F) makes it suitable for harsh environments, while the polarization slot mating alignment ensures proper connection every time. With 52 units in a carton, this connector is a convenient and efficient choice for your wiring needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 208063-5
Series:AMP Metrimate
Connector Type:Connector Assembly
Gender:Plug
Housing Material:Thermoplastic
Number of Rows:4
Pitch:.197 in
Voltage:600 V AC, 600 V DC
Contact Type:Socket
Row Spacing:.197 in, 5 mm
Package Quantity:52
Contact Amperage:7.5 A
Number of Positions:36
Housing Color:Black, Red
GPL:234
Mating Retention Type:Locking Tab
Packaging:Carton
Operating Temperature Range:-55 - 130 °C, -67 - 266 °F
Connector Height:.65 in
Mating Alignment:With
Mating Alignment Type:Polarization Slot
GPL Description:Industrial
Connector and Contact Terminate To:Bus Bar
Product Code:7966
Contact Transmits:Signal (Data)
Connector Length:3.744 in
Connector System:Wire to Board
UL Agency Certification:E28476
Connector Product Type:Connector
ECCN:EAR99
Connector Width:1.3 in
Mating Retention:With
VDE Tested:Yes
Tail Plating:Tin
Bus Configuration:Full
Connector Configuration:Square Grid
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:208063-5
SKU: AMP208063-5
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/03/2025PCN-25-237425 - End of Life. LTB 6/30/2025

Download
12/31/2020E-20-008807 - Product Improvement. -The base housing is being modified to add extra clearance between the base housing and other components internal to the connector.Download
11/01/2019E-19-006192 - Product Improvement.
Change in the housing material from a red color UL 94 V-0 rated PA6/66 to a black color UL 94 V-0 rated PA66.


Download