Enhance your connectivity with the HD-20 RCPT 25P RA 478, a high-performance receptacle designed for optimal signal transmission. Part of the AMPLIMITE HD-20 series, this connector features a robust all-plastic shell and gold contact plating for reliable conductivity. With two rows and 25 positions, it accommodates multiple connections with ease. Meeting RoHS compliance standards, it offers peace of mind for environmentally conscious users. Suitable for a variety of applications, this connector is a versatile and essential component for any project requiring D-Sub connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5745085-2
Series:AMPLIMITE HD-20
Amperage:6 A
Gender:Receptacle
Number of Rows:2
Contact Plating:Gold
Number of Positions:25
Profile:Standard
Packaging:Package
Shell Type:All Plastic
SKU: AMP5745085-2
Post Size:.026 in / .66 mm
Plastic:Yes
Preloaded:Yes
PCB Mount Orientation:Right Angle
Contact Mating Area Plating Thickness:.76 µm / 30 µin
PCB Contact Termination Area Plating Material:Tin
Contact Shape and Form:Round
Contact Base Material:Phosphor Bronze
PCB Thickness (Recommended):.047 - .063 in / 1.19 - 1.6 mm
Centerline (Pitch):.108 in / 2.74 mm
Housing Color:Black
Housing Material:Nylon GF
UL Flammability Rating:UL 94V-0
Panel Mount Feature:Without
PCB Mount Retention:With
Connector Mounting Type:Board Mount
PCB Mounting Style:Through Hole
Mating Connector Lock:Without
PCB Mount Retention Type:Mounting Hole
Circuit Application:Signal
Footprint:.478 in / 12.14 mm
Grounding Straps:Without
Connector and Contact Terminates To:Printed Circuit Board
Row-to-Row Spacing:.112 in / 2.84 mm
Grounding Indents:Without
Sealable:No
Connector System:Board-to-Board
Shell Size:3
Product Type:Connector
Termination Post Length:.125 in / 3.18 mm
Grounding Clips:Without
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: