Enhance your connectivity with the HD-20 RCPT 25P RA 590 THD INS receptacle, a vital component in the AMPLIMITE HD-20 series. Designed for high-performance applications, this connector features a durable all-plastic shell and gold-plated contacts for reliable signal transmission. With 25 positions spread across 2 rows, it offers ample connectivity options. Operating at an amperage of 6A, it ensures efficient power delivery. Its right-angle profile and through-hole design make it easy to install, while RoHS compliance guarantees environmental responsibility. Packaged for convenience, this connector is a must-have for D-Sub and D-Ribbon applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5747461-4
Series:AMPLIMITE HD-20
Amperage:6 A
Gender:Receptacle
Number of Rows:2
Contact Plating:Gold
Number of Positions:25
Profile:Standard
Packaging:Package
Shell Type:All Plastic
SKU: AMP5747461-4
Shell Plating Material:Tin
Plastic:Yes
Post Size:.66 mm / .026 in
Insert Material:Zinc
Shell Material:Steel
Preloaded:Yes
PCB Mount Orientation:Right Angle
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating Material:Tin
Contact Mating Area Plating Thickness:30 µin
Contact Base Material:Phosphor Bronze
Contact Shape and Form:Round
PCB Thickness (Recommended):2.36 mm / .093 in
Centerline (Pitch):2.74 mm / .108 in
Housing Material:Nylon GF / Polyester GF
Housing Color:Black
UL Flammability Rating:UL 94V-0
Mounting Hole Diameter:.125 in / 3.18 mm
Connector Mounting Type:Board Mount
PCB Mounting Style:Through Hole
PCB Mount Retention:With
PCB Mount Retention Type:Mounting Hole
Panel Mount Feature:Without
Threaded Insert Material:Zinc
Mating Connector Lock:With
Mating Connector Lock Type:Threaded Inserts
Threaded Insert Plating Material:Clear Chromate
Circuit Application:Signal
Grounding Straps:Without
Row-to-Row Spacing:2.84 mm / .112 in
Connector System:Board-to-Board
Footprint:.59 in / 14.99 mm
Grounding Indents:Without
Product Type:Connector
Grounded:No
Sealable:No
Shell Size:3
Connector and Contact Terminates To:Printed Circuit Board
Termination Post Length:3.18 mm / .125 in
Grounding Clips:Without
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: