Easily connect and secure your cables with this high-performance Circular Connector. Designed for vertical orientation, it offers reliable termination through Surface Mount Technology (SMT). Featuring eight positions for efficient connectivity, it ensures seamless operation in industrial and automation settings. Crafted with precision, this connector meets RoHS compliance standards, guaranteeing environmentally friendly production. Perfect for female gender applications, it boasts a sturdy construction for long-lasting durability. Upgrade your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 354131-E
Gender:Female
Orientation:Vertical
Number of Positions:8
Termination Type:SMT
Part Aliases:354131-E
SKU: ERN354131

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: