logo
2/23/2020 7:17:29 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

2198617-9

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

2198617-9

408 0 60 Days

100/100
100 … $3.91230E
200 … $3.80040E
400 … $3.80040E
408 … $3.80040E


Details
Tariff Info: HTS: 85389081
Mfg Part #:

2198617-9

Disty Part #: AMP2198617-9
Manufacturer: TE CNTY AMP
Part Description: NI PLATED PLASTIC BACKSHE 9 WAY, STR
Unit of Measure: Each
Data Sheet:

2198617-9

RoHS: 2198617-9 RoHS Compliant Yes
Series: 333 - AMPLIMITE/AMPLIMATE & Other Special Products
Category: Cable Clamps
Larger Image 2198617-9 image large

Image for
Reference only

2198617-9 image thumbnail

Product Features

Features
Product Type Features
Product TypeBackshell/Cable Clamp
Accessory TypeCable Clamp
Thread Size4-40
Shell Size1.0
Cable Clamp TypeTwo-Piece RFI/EMI Shield
GrommetsWith
Screws and Retainer ClipsWith
Slide LatchWithout
Dimensions
Cable Insulation Diameter4.0 - 13.0 mm
Cable Insulation Diameter0.158 - 0.512 in
Body Features
Cable Exit Angle180°
Cable Clamp MaterialABS
Shield PlatingNickel
Configuration Features
Number of Positions9
ShieldedYes
Industry Standards
RoHS/ELV ComplianceRoHS compliant
RoHS/ELV ComplianceELV compliant
Lead Free Solder ProcessesNot relevant for lead free process
RoHS/ELV Compliance HistoryAlways was RoHS compliant
Packaging Features
Packaging MethodLoose Piece
Other
BrandAMP

Product Line/Family

Mfg Part # Descriptiontop
1-1478762-5 METAL BACKSHELL 15 WAY TOP E
1-1478763-5 METAL BACKSHELL 15 WAY 45 DE
1-2198617-5 Ni Plated Plastic Backshell, 15 Way, Str
1-5206478-2 CABLE CLAMP ASSEMBLY,KIT
1-5207908-0 KIT S/R SCREW RET 90/180 DEG
1-5207908-3 KIT S/R SCREW RET 90/180 DEG
1-5745172-3 AMPLI CBL CLMP KIT
1-745508-0 FERRULE SPLIT RING, HD
1478762-9 METAL BACKSHELL 9 WAY TOP E
1534805-1 HD20 COVER KIT 9POS WITH CABLE
1534807-1 HD20 COVER KIT 15P
2-1478762-5 METAL BACKSHELL 25 WAY TOP E
2-1478763-5 METAL BACKSHELL 25 WAY 45 DE
2-745129-9 SHLDING FERRULE,PLTD,BULK PKG
207345-1 CABLE CLAMP KIT,SZ 3
207467-1 CABLE CLAMP KIT,SZ 1
207470-1 CABLE CLAMP KIT,SZ 2
207473-1 CABLE CLAMP KIT,SZ 4
207476-1 CABLE CLAMP KIT,SZ 5
4-745130-0 SHLDING FERRULE,PLTD,BULK PKG
4-745130-1 SHLDING FERRULE,PLTD,BULK PKG
4-745130-2 SHLDING FERRULE,PLTD,BULK PKG
4-745130-4 SHLDING FERRULE,PLTD,BULK PKG
4-745130-5 SHLDING FERRULE,PLTD,BULK PKG
5205718-1 CABLE SUPPORT HSG ASSY



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions