| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2199230-5 |
| Series: | M.2 NGFF |
| Gender: | Female |
| Housing Material: | High Temperature Thermoplastic |
| Number of Contacts: | 67 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Overall Width: | 8.7 |
| Overall Length: | .862 ;21.9 mm |
| Body Orientation: | Right Angle |
| Pitch: | .0197 in, 5 mm |
| Voltage: | 50 V AC |
| Keying: | B |
| Contact Amperage: | .5 A |
| Number of Positions: | 67 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 176 °F, -40 - 80 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Contact Termination Area Plating: | Gold Flash, Tin |
| Connector Height: | .165 in, 4.2 mm |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connector Length: | 21.9 mm, .862 in |
| Connector System: | Board to Board |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .343 in, 8.7 mm |
| Part Aliases: | 2199230-5 |
| SKU: | AMP2199230-5 |
2199230-5
Specifications
Detailed Description
Introducing the M.2 NGFF Female Connector, a versatile board mount solution for high-speed data transmission. With a pitch of 0.5mm and 67 contacts in a right-angle, two-row configuration, this connector is ideal for compact PCB layouts. Featuring a durable high-temperature thermoplastic housing in sleek black, it ensures reliable performance in demanding environments. The gold-plated contacts guarantee excellent signal integrity, while the tin and gold flash plating on the PCB terminals provide secure solder connections. With a voltage rating of 50V AC and a current rating of 0.5A, this connector is suitable for power applications. RoHS compliant and operating within a wide temperature range from -40 to 80°C, it meets industry standards for environmental responsibility and reliability. Perfect for use in various electronic devices, the M.2 NGFF Female Connector is a crucial component for seamless connectivity on your PCB.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/31/2014 | E-14-012058 - Product Improvement. | Download | |||

