| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 22-01-2137 |
| Color: | Natural (White) |
| Series: | 2695 - KK 254 |
| Connector Type: | KK 254 |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 13 |
| Number of Rows: | 1 |
| Pitch: | 2.54 mm |
| Material: | Nylon |
| Packaging: | Bag |
| Circuit Application: | Signal |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0022012137 2695-13R |
| SKU: | MOL22-01-2137 |
22-01-2137
Specifications
Detailed Description
Enhance your connectivity with our KK 254 Crimp Housing featuring a convenient Friction Ramp design, perfect for secure cable termination. With 13 circuits and a natural (white) finish, it's both functional and visually appealing. Crafted from durable nylon, it ensures long-lasting performance in various applications. This housing is UL and CSA certified, meeting stringent safety standards. Ideal for wire-to-board connections, it offers a pitch of 2.54mm for easy integration. The lock-to-mating part feature adds extra stability, while its RoHS compliance underscores our commitment to environmental responsibility. Upgrade your setup with this essential component, a must-have in any connector system.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/10/2018 | 505268 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 01/01/2018 | 503274 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download | |||

