| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 22-05-1052 |
| Color: | Natural |
| Pitch: | 2.5 mm |
| Keying: | No |
| Series: | 5046 |
| Voltage: | 250 V |
| Amperage: | 3 A |
| Material: | Nylon |
| Shroud Type: | Partial |
| Breakaway: | No |
| Stackable: | No |
| Orientation: | Right Angle |
| PCB Locator: | No |
| Tail Length: | 3.4 mm |
| Product Name: | KK |
| Mating Cycles: | 30 |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector Type: | KK, Mini-Latch |
| Number of Rows: | 1 |
| Body Orientation: | Right Angle |
| Connector System: | Wire to Board |
| Contact Material: | Brass |
| Polarized to PCB: | No |
| Glow Wire Capable: | No |
| Termination Pitch: | 2.5 mm |
| Number of Contacts: | 5 |
| Termination Method: | Through Hole |
| Lock to Mating Part: | Yes |
| Guide to Mating Part: | No |
| Make First / Break Last: | No |
| Surface Mount Compatible: | No |
| Number of Contacts Loaded: | 5 |
| Contact Mating Area Plating: | Tin |
| Contact Termination Plating: | Tin |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating Thickness: | 5.08 µm |
| Contact Termination Plating Thickness: | 5.08 µm |
| Part Aliases: | 0022051052 5046-05A |
| Material Flammability Standard: | 94V-0 |
| SKU: | MOL22-05-1052 |
22-05-1052
Specifications
Detailed Description
Introducing our Mini-Latch Wire-to-Board Header, designed for secure and reliable connections in electronic applications. This right-angle header features a friction lock mechanism, ensuring stable mating with compatible connectors. With 5 tin-plated circuits, it offers excellent conductivity and corrosion resistance. The 2.5mm pitch and through-hole termination method make it easy to integrate into PCBs. Constructed with high-quality brass contacts and nylon body, it guarantees durability and performance in various environments. Operating temperature range from -40 to 105 °C and rated for 250V voltage, it is suitable for a wide range of applications. RoHS compliant, this header is not only efficient but also environmentally friendly, making it an ideal choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/07/2024 | 514671 - Equipment Transfer, Production Transfer or Rearrangement Change Supplier. part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||

