22-55-2143

Heilind Number:MOL22-55-2143
Manufacturer:Molex
Manufacturer Number:22-55-2143
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.54mm Pitch SL Crimp Housing, Dual Row, Version C, Back Ribs, 14 Circuits, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 22-55-2143
Color:Black
Series:70450
Connector Type:SL
Gender:Receptacle
Housing Material:Polyester
Number of Contacts:14
Number of Rows:2
Pitch:2.54 mm
Material:Polyester
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Connector System:Wire to Board
Glow Wire Capable:No
Stackable:Yes
Breakaway:No
Product Name:SL
Material Flammability Standard:94V-0
Part Aliases:0022552143 704500105
SKU:MOL22-55-2143

Detailed Description

Enhance your signal connectivity with our SL series black Receptacle housing featuring 14 contacts arranged in two rows, ideal for wire-to-board applications. Crafted from durable polyester, this connector ensures reliability in various environments, with an operating temperature range of -40 to 105°C. Designed for seamless integration, it offers a 2.54mm pitch and stackable configuration. Compliant with RoHS standards, this product guarantees both performance and environmental responsibility. Elevate your circuitry with the SL series, a versatile solution for your connectivity needs.