| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 22-55-2343 |
| Color: | Black |
| Series: | 70450 |
| Connector Type: | SL |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Pitch: | 2.54 mm |
| Material: | Polyester |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Stackable: | Yes |
| Breakaway: | No |
| Product Name: | SL |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0022552343 70450-0115 |
| SKU: | MOL22-55-2343 |
22-55-2343
| Heilind Number: | MOL22-55-2343 |
| Manufacturer: | Molex |
| Manufacturer Number: | 22-55-2343 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm Pitch SL Crimp Housing, Dual Row, Version C, Back Ribs, 34 Circuits, Black
More >>Specifications
Detailed Description
Elevate your connectivity with our black SL Series Pin & Socket Housing, designed for optimal signal transmission. This two-row receptacle features 34 contacts, offering ample space for wire-to-board connections. Crafted from durable polyester, it ensures reliable performance even in demanding environments. With a 2.54mm pitch and operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. RoHS compliant and stackable for convenience, this housing is a versatile solution for your electronic assembly needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2014 | GCM 10629608 - Supplier Change. | Download | |||

