| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 222179-10 |
| Connector Type: | F-Type |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Impedance: | 75 Ω |
| Operating Frequency: | 2 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR222179-10 |
222179-10
| Heilind Number: | AMR222179-10 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 222179-10 |
| ECAD Model: |
Specifications
Detailed Description
Enhance signal connectivity with our RF Connector, featuring a right angle F-Type plug designed for seamless crimp termination on RG-179 Belden 179DT cables. Crafted with durable brass and nickel finishes, this 75 Ohm connector ensures reliable performance in a wide temperature range from -65 °C to 165 °C. With a maximum operating frequency of 2 GHz, it's ideal for high-speed data transmission applications. RoHS compliant for environmental responsibility, this threaded coupling connector is a versatile solution for professional setups in various industries. Upgrade your connectivity with this high-quality RF connector.

