logo
11/18/2019 10:23:16 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

2267185-3

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

2267185-3

16 0 60 Days

1/1
1 … $153.83150E
10 … $125.26270E
16 … $125.26270E
16+ … CALL


Details
Mfg Part #:

2267185-3

Disty Part #: AMP2267185-3
Manufacturer: TE CNTY AMP
Part Description: EVCA, 16MM CABLE, 32A, UL , WHITE, 20FT
Unit of Measure: Pieces
Data Sheet:

2267185-3

RoHS: 2267185-3 RoHS Compliant Yes
Larger Image 2267185-3 image large

Image for
Reference only

Product Change Notice

Effective Date Description of Change Download
6/29/2018 P-18-015993 - Product Improvement. A small ridge has been added to the area around the actuator button to improve retention
2267185-3



 

© 2019 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions