logo
11/18/2019 10:23:45 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

2267220-3

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

2267220-3

4 0 60 Days

1/1
1 … $153.83150E
4 … $128.94690E
4+ … CALL


Details
Mfg Part #:

2267220-3

Disty Part #: AMP2267220-3
Manufacturer: TE CNTY AMP
Part Description: EVCA, 16MM CABLE, 32A, UL , GRAY, 20FT
Unit of Measure: Pieces
Data Sheet:

2267220-3

RoHS: 2267220-3 RoHS Compliant Yes
Larger Image 2267220-3 image large

Image for
Reference only

Product Change Notice

Effective Date Description of Change Download
6/29/2018 P-18-015993 - Product Improvement. A small ridge has been added to the area around the actuator button to improve retention
2267220-3
5/19/2017 E-16-013986 - Product Improvement. TE is implementing the design changes at the PCB components level to incorporate a passive reed switch so as to eliminate any influence to the control pilot voltage reading at all charge states and duty cycles. Change from the old printed circuit board 2267154-2 to newpcba, EV connector 2267362-1. Adding new pcba adapter holder part number 2267369-1 for EV passive pcb. Contact TE Connectivity Sales Representative for product details and testing evaluation.2267220-3
5/18/2016 P-16-013028 - Product improvement. TE implemented design enhancements at the PCB component level to increase functionality at lower duty cycles.2267220-3



 

© 2019 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions