2273104-3

Heilind Number:AMP2273104-3
Manufacturer:TE Connectivity
Manufacturer Number:2273104-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

M12 x 1.0 angled socket pigt SH 2 LED A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2273104-3
Amperage:4 A
Overall Length:5000 mm
Connector End 1:M12
Connector End 2:Pigtail
Cable Diameter:.161 in, 4.3 mm
Number of Positions:4
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Wire Color:Brown, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Receptacle
Operating Voltage:24 VDC
Mount Angle End 1:Right Angle
SKU:AMP2273104-3

Detailed Description

Enhance your connectivity with this meticulously crafted M12 x 1.0 angled socket pigtail cable. Designed for seamless integration, its SH 2 LED A technology ensures optimal performance in a variety of applications. With an amperage rating of 4A, this cable guarantees reliable power transmission over its generous 5000mm length. Featuring a durable Polyurethane (PUR) jacket in sleek black, it offers both flexibility and protection. The four-position wire setup, with 22 AWG brown, blue, and black wires, is perfect for efficient signal transmission. With a right-angle cable exit and M12 receptacle connector, installation is a breeze. Operating at 24VDC and RoHS compliant, this cable is not just high-performing but also environmentally friendly, making it a versatile and sustainable solution for your wire management needs.