Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-103673-1 |
Series: | AMPMODU MTE |
Amperage: | 3 A |
Housing Material: | Thermoplastic |
Number of Contacts: | 12 |
Number of Rows: | 1 |
Termination Method: | Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 16 |
Contact Amperage: | 3 A |
Number of Positions: | 12 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
Insulation Resistance: | 5000 MΩ |
GPL: | 296 |
Packaging: | Tube, Tube/Box |
Operating Temperature Range: | -65 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin-Lead |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | 13.59 mm, .535 in |
PCB Retention Type: | Hold-Down |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 6258 |
Connector Length: | 1.3 in, 33.02 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 600 V |
Termination Resistance: | 15 mΩ |
Contact Shape: | Square |
PCB Contact Termination Area Plating Finish: | Matte |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .13 in, 3.3 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 100 µin, 2.54 µm |
Contact Mating Area Length: | .23 in, 5.84 mm |
Contact Retention: | With |
Contact Retention Type in Housing: | Locking Lance |
Standards Met: | CSA LR7189 UL E28476 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-103673-1 |
Replacement Part: | 6-103673-1 |
SKU: | AMP1-103673-1 |
1-103673-1
Heilind Number: | AMP1-103673-1 |
Manufacturer: | TE Connectivity |
Manufacturer Number: | 1-103673-1 |
Datasheet: | Product Specification |
ECAD Model: |
Specifications
Detailed Description
Enhance your PCB assembly with our AMPMODU MTE Series 12-position pin header connector. With a pitch of 2.54mm (.1 in) and a right-angle mount orientation, this connector offers versatility in circuit design. It features a durable thermoplastic housing in black, meeting UL 94V-0 material flammability standards. The contact pins, made of brass and plated with gold, ensure reliable signal transmission. Suitable for signal applications, it has a current rating of 3A and can withstand operating temperatures ranging from -65 to 105°C. With termination options including crimp, through hole-solder, and IDC, it provides flexibility in installation. RoHS compliant and featuring PCB retention with a locking lance, this connector guarantees secure and compliant connections in industrial environments. Upgrade your connectivity with this high-quality connector, ideal for various PCB applications.
For Use With
Product | Part # | Description | Stock |
---|---|---|---|
![]() | TE Connectivity 1-103957-1 | ![]() | |
![]() | TE Connectivity 1-103960-1 | ![]() |