HX-SCE-1K-9.5-50-S1-4

HX-SCE-1K-9.5-50-S1-4

Part Aliases: C13218-000  
Easily mark and protect cables with our Yellow HX-SCE-1K-9.5-50-S1-4 shrink tubing. With a shrink ratio of 2:1 and an overall length of 1 inch, it offers a secure and snug fit for cables with a diameter ranging from .22 to .32 inches. Designed for durability, this ladder-style tubing is RoHS compliant and can withstand temperatures from -55 to 105°C (-67 to 221°F). Perfect for organizing and labeling wires, it's a versatile solution for various industrial and commercial applications. Upgrade your cable management system with this high-quality shrink tubing.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem HX-SCE-1K-9.5-50-S1-4
Color:Yellow
Overall Length:1 in
Shrink Ratio:2:1
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Compatible Cable Diameter:.22 - .32 in, 5.59 - 8.12 mm
Tubing Type:Ladder
Part Aliases:C13218-000
SKU: RYCHX-SCE-1K-9.5-50-S1-4
series:HX-SCE
Markers per Sleeve:2
Product Length:25 mm
Supplied Inner Diameter:9.5 mm / .375 in
Recovered Inside Diameter:4.7 mm / .187 in
Recommended Ribbon:See TE Document 411-121005 the Printer Product Ribbon Matrix
Printer Technology:Thermal Transfer
Recommended Printer:See TE Document 411-121005 the Printer Product Ribbon Matrix
Number of Prescores:1
Printable Tubing Grade:Low Fire Hazard
Supplier Product:Printable Tubing
Part Alias:C13218-000,8-1201132-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: