Enhance your power connectivity with the DYNAMIC D-5200S REC HSG 4P K/X from the Dynamic 5000 Series. This housing, designed for robust performance, features UL 94V-0 and UL compliance, ensuring quality and safety. Crafted from durable polyester with glass fiber reinforcement, it guarantees reliability in demanding environments. With four socket contacts, one row, and a 10.16mm pitch, it offers efficient power transmission. The black housing is not only sleek but also operates flawlessly in temperatures ranging from -55 to 105°C. Perfect for power applications, it accommodates wire and cable connections. RoHS compliant, this rectangular connector housing is an essential component for heavy-duty power systems. Elevate your connectivity with this high-quality solution.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-179958-4
Series:Dynamic 5000 Series,Dynamic Series - Dyna-Tap
Connector Type:Housing
Gender:Receptacle
Housing Material:Polyester - GF
Number of Contacts:4
Number of Rows:1
Pitch:10.16 mm, .399 in
Contact Type:Socket
Number of Positions:4
Housing Color:Black
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
Standards Met:UL 94V-0 UL
SKU: AMP1-179958-4
series:Dynamic 5000 Series
Preloaded:No
Number of Cavities:4
Multiple Contact Types:Without
Shunts/Shorting Bars:Without
Contact Layout:Inline
Height:29 mm / 1.141 in
Length:53.68 mm / 2.113 in
Width:9.8 mm / .385 in
Operating Voltage:630 VAC / 630 VDC
CSA Certified:Yes
CSA File Number:LR7189
UL Flammability Rating:UL 94V-0
UL Rating:Recognized
VDE Tested:No
CSA Rating:Certified
Connector Mounting Type:Cable Mount (Free-Hanging)
Panel Mount:No
Panel Mount Feature:Without
For Use With:Plug Housing & Header
Halogen Free:Yes
Product Type:Connector
Glow Wire Rating:Standard Part - Not Glow Wire
Connector System:Wire-to-Board / Wire-to-Panel / Wire-to-Wire
Sealable:No
Series Number:5000
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/01/2021P-21-020966 - Add alternative material. Add alternative material for avoidance of urgent supply tightness risk. Product spec, customer drawing and UL file number(E28476) are not changed.Download
03/19/2018P-17-015178 - Manufacturing location change. Following Part Numbers will be transferred from TE ZhuHai plant to TE Suzhou Plant.Download
08/21/2017E-17-006709 - Product Improvement. Improved tolerance to assure product consistency.Download
02/03/2017E-16-012946 - Product improvement for robust design by form change. With this change, housing breaking strength will be improved approximately 150%. This PCN is the same as PCN(P-16-013365) which We issued in the past.Download
02/03/2017P-16-013365 - Product improvement. Product improvement for robust design by form change. With this change, housing breaking strength will be improved approximately 150%. Detail can be show at attached file.Download
11/18/2013P-13-009410 - Manufacturing location change.Download