1393767-7

R10-E2W2-V185=R10

Easily mountable on a Printed Circuit Board, this power relay boasts a durable construction with Silver Cadmium Oxide (AgCdO) contact material for reliable performance. With a contact arrangement of 2 Form C (CO) and a contact voltage of 120VAC, it is well-suited for various power applications. Featuring a coil voltage of 12VDC and a coil resistance of 185Ω, this relay operates efficiently at an amperage of 7.5A. Its robust design allows for a wide operating temperature range from -55 to 75°C, making it suitable for diverse environmental conditions. Additionally, it complies with RoHS standards, ensuring environmental responsibility in its production. Ideal for industrial and commercial use, this power relay is a dependable component for power switching needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1393767-7
Amperage:7.5 A
Mount Type:Printed Circuit Board
Contact Material:Silver Cadmium Oxide (AgCdO)
Number of Poles:2
Coil Resistance:185 Ω
Coil Voltage:12 VDC
Contact Voltage:120 VAC
Operating Temperature Range:-55 - 75 °C
Contact Arrangement:2 Form C (CO)
SKU:AMP1393767-7
series:Potter & Brumfield R10
Product Weight:40 g / 1.41 oz
Contact Current Class:5 - 10 A / 16 A
Terminal Type:PCB-THT
Contact Special Features:Single Contact
Product Height:30.2 mm / 1.189 in
Height Class (Mechanical):30 - 40 mm
Product Length:24.1 mm / .949 in
Length Class (Mechanical):20 - 25 mm
Product Width:18.7 mm / .736 in
Width Class (Mechanical):16 - 20 mm
Coil Magnetic System:Monostable, DC
Coil Power Rating Class:800 - 1000 mW
Coil Power Rating DC:900 mW
Coil Special Features:Sensitive Version
Contact Switching Load (Min):300mA @ 12V
Actuating System:DC
Contact Limiting Breaking Current:7.5 A
Contact Limiting Continuous Current:7.5 A
Contact Limiting Making Current:7.5 A
Contact Limiting Short-Time Current:7.5 A
Insulation Initial Resistance:10000 MΩ
Insulation Initial Dielectric Between Adjacent Contacts:1000 Vrms
Insulation Initial Dielectric Between Coil & Contact Class:500 - 1000 V
Insulation Initial Dielectric Between Open Contacts:500 Vrms
Insulation Initial Dielectric Between Contacts & Coil:1000 V / 1000 Vrms
Power Relay Type:Industrial Panel Plug-In
Environmental Ambient Temperature (Max):75 °C / 167 °F
Environmental Ambient Temperature Class:70 - 85 °C
Environmental Category of Protection:RTI
Supplier Product:Power Relays
Part Alias:1393767-7
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: