220045-2

DAHT SERIES N

The DAHT SERIES N Double Action Hand Tool, a versatile and essential addition to your toolkit. Perfect for on-the-go use, this portable crimp tool offers both battery and manual power options for convenience. With a fixed die set included, you can easily achieve precise and professional crimps every time. Rest assured, this tool is fully ROHS compliant, meeting the highest standards for environmental responsibility. Ideal for a range of applications in the connectors and tools industry, the DAHT SERIES N is a must-have for any professional or DIY enthusiast.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 220045-2
Tool Type:Double Action Hand Tool
Product:Portable Crimp Tools
Power Type:Battery, Manual
Die Set Type:Fixed In Tool
SKU: AMP220045-2
Certification:Yes - Certificate Included
Crimp Form-Wire Barrel Type:Closed Barrel - COAX
Ratchet Configuration:Not Releasable, Not Adjustable
Specification Type:TE Product Specification (114-)
Tool Grade:Premium Crimp Tooling
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: