2836123-1

OC-AT-S-FM-042F-001-0088

The OC-AT-S-FM-042F-001-0088, a versatile applicator designed for precision termination applications. With two interchangeable terminator types, including a 30 mm (1.12") stroke terminator and a 40 mm (1.62") stroke terminator, this tool offers flexibility to suit various termination requirements. Featuring a reliable mechanical feed type, it ensures consistent and accurate terminations every time. Rest assured, this product is RoHS compliant, meeting international standards for environmental responsibility. Perfect for use in high-demand environments, the OC-AT-S-FM-042F-001-0088 is a must-have tool for any connector or cable termination project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2836123-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2836123-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: