3-640427-5
05P MTA156 CONN ASSY 20AWG YEL
Enhance your power connectivity with the MTA 156 series Cable Mount Connector. Designed for efficiency and reliability, this connector features insulation displacement crimp termination for easy installation. With a housing made of durable nylon in a striking yellow color, it offers secure strain relief for stranded wire connections. Meeting CSA and UL standards, it guarantees safety and quality in power applications. With 5 socket contacts and a 3.96mm pitch, it accommodates 20 AWG wire sizes. Its versatile design, with a 90° cable exit angle and mating retention with a locking lance, ensures secure and efficient connections in various environments. RoHS compliant and with a UL 94V-2 flammability rating, this connector is ideal for appliances and other power-related applications. With a package quantity of 250, it's perfect for both professional and DIY projects. Elevate your power connections with this reliable and high-performance connector.
Details
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 3-640427-5 |
Series: | MTA 156 |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Insulation Displacement Crimp (IDC) |
Contact Material: | Copper Alloy |
Pitch: | .156 in, 3.96 mm |
Voltage: | 600 V AC |
Contact Type: | Socket |
Strain Relief: | Strain Relief Included |
Wire Type: | Stranded |
Cable Type: | Discrete Wire |
Contact Amperage: | 7 A |
Number of Positions: | 5 |
Housing Color: | Yellow |
Profile: | Standard |
Mating Retention Type: | Locking Ramp |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.03 - 5.08 µm, 80 - 200 µin |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 2.03 - 5.08 µm, 80 - 200 µin |
Contact Underplating Material: | Nickel |
Connector Height: | .355 in, 9.02 mm |
Sealable: | No |
Mating Alignment: | Without |
Connector and Contact Terminate To: | Printed Circuit Board, Wire & Cable |
Number of Power Positions: | 5 |
Wire Size: | 20 AWG, .517 mm² |
Contact Layout: | Inline |
Connector Length: | 19.81 mm, .78 in |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Connector Product Type: | Connector Assembly |
Contact Mating Area Plating Finish: | Matte |
Contact Underplating Thickness: | 30 µin, .762 µm |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Cable Exit Angle: | 90° |
Accepts Wire Insulation Diameter: | .095 in, 2.41 mm |
Contact Retention: | With |
Contact Retention Type: | Locking Lance |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Wire/Cable IDC Installation Type: | Closed End |
Standards Met: | CSA UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 3-640427-5 |
SKU: | AMP3-640427-5 |
Frequently bought together
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/22/2023 | PCN-23-172806 - MFG/ Process improvement. Standardization of MTA Receptacle Housing colorant s. Customer s may see slight color variation on the Receptacle housings. This change is visual only and will not impact product performance | Download |
02/01/2023 | PCN-23-164159 - Manufacturing location change. The listed part numbers will be transferred from TE Connectivity China to TE Connectivity USA location. An internal release based on TE Connectivity specifications will be executed before any parts will be delivered, which guarantees the performance | Download |
03/01/2020 | E-20-000820 - Manufacturing process change. Global standardization of housing colorant - this change will not impact product performance. | Download |
10/15/2018 | E-18-010882-C - Partial Cancellation of E-18-010882. This is not a full cancellation PCN. Simply removing all of the part numbers for 640427. Those parts were a different color and are not affected by this change request. They were added incorrectly to the verbiage of the PCN. | Download |
08/01/2018 | E-18-010882 - Product Improvement. Previous color used will no longer be available. | Download |