58522-1

PRO-CRMPR II TOOL & DIE

The PRO-CRMPR II TOOL & DIE, a professional-grade hand tool designed for precision crimping tasks. Engineered for efficiency and accuracy, this versatile tool is a must-have for any workshop or job site. With removable/interchangeable die sets, it offers seamless compatibility with a wide range of connectors, ensuring seamless performance every time. Powered by battery, electric, or manual operation, it provides flexibility for various work environments. Plus, it's fully compliant with RoHS regulations, making it a sustainable choice for environmentally conscious users. Upgrade your crimping capabilities with this essential tool, available now for all your connector assembly needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 58522-1
Tool Type:PRO-CRIMPER Hand Tool
Product:Portable Crimp Tools
Power Type:Battery, Electric, Manual
Die Set Type:Removable/Interchangeable
SKU:AMP58522-1
Certification:Upon Request for Fee
Crimp Form-Wire Barrel Type:Open Barrel - F Crimp
Ratchet Configuration:Operator Releasable & Adjustable
Specification Type:TE Product Specification (114-)
Tool Grade:Commercial Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/30/2015E-15-010391 - Product Improvement. Add new design Terminal Locator/Wire Stop.Download