726386-1

Heilind Number:AMP726386-1
Manufacturer:TE Connectivity
Manufacturer Number:726386-1
ECAD Model:
3D Model

Description:

GDS-FLACHSTECK 6,3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 726386-1
Termination Method:Through Hole
Terminal Type:Tab
Orientation:Straight
Product:PCB Terminals
Terminal Angle:Straight
SKU:AMP726386-1
series:FASTON 250
Plating Material:Unplated
Stud Hole:No
Terminal Type:Tab
Terminal Size:6.35
PCB Thickness (Recommended):2.36 - 3.18 mm / .093 - .125 in
Mating Tab Width:6.35 mm / .25 in
Mating Tab Thickness:.81 mm / .032 in
PCB Hole Diameter:.055 in
Height Above PC Board:10 mm / .394 in
Extension Below Board:4 mm / .157 in
Terminates To:Printed Circuit Board

Detailed Description

Enhance your PCB connectivity with our GDS-FLACHSTECK 6.3 Straight Tab Terminals. Designed for seamless through-hole installation, these high-quality connectors ensure reliable performance. With a straight terminal angle, they offer easy integration into your electronic assemblies. Rest assured, our terminals are RoHS compliant, meeting strict environmental standards. Explore our range of Crimp Quick Disconnect Terminals and elevate your connection solutions.