TMS-SCE-1K-3/32-2.0-9

TMS-SCE-1K-3/32-2.0-9

Part Aliases: TE Connectivity | Raychem 0969750001  
Enhance cable organization with our TMS-SCE-1K-3/32-2.0-9 shrink tubing. This white tubing boasts a 3:1 shrink ratio and an operating temperature range of -55 to 135°C (-67 to 275°F), ensuring durability in various conditions. With an overall length of 2 inches, it accommodates cables ranging from .032 to .075 inches in diameter. The ladder design allows for easy installation, while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for wire and cable marking, this tubing is a reliable solution for professional and DIY projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem TMS-SCE-1K-3/32-2.0-9
Color:White
Overall Length:2 in
Shrink Ratio:3:1
Operating Temperature Range:-55 - 135 °C, -67 - 275 °F
Compatible Cable Diameter:.032 - .075 in, .81 - 1.9 mm
Tubing Type:Ladder
Part Aliases:0969750001
SKU:RYCTMS-SCE-1K-3/32-2.0-9
series:TMS-SCE
Markers per Sleeve:1
Product Length:50 mm
Supplied Inner Diameter:2.4 mm / .093 in
Recovered Inside Diameter:.7 mm / .031 in
Recommended Ribbon:See TE Document 411-121005 the Printer Product Ribbon Matrix
Printer Technology:Thermal Transfer
Recommended Printer:See TE Document 411-121005 the Printer Product Ribbon Matrix
Printable Tubing Grade:Military
Supplier Product:Printable Tubing
Part Alias:1190711-2,0969750001
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: