1-480704-0

06P UMNL PLUG HSG NATL

Part Aliases: AMPS-1-0480704-0   1-0480704-0   011142-000  
Enhance your power and signal connections with our Universal MATE-N-LOK Plug Housing, designed for optimal performance in a variety of applications. This versatile connector features two rows with six positions each, offering reliable crimp termination for cables. Its durable nylon construction, in a natural housing color, ensures longevity and safety, meeting CSA and UL standards. With a 6.35mm pitch and 600V AC voltage rating, it's suitable for power and signal transmission. Operating efficiently in a wide temperature range (-55 to 105°C), this connector is VDE tested and RoHS compliant, making it a trusted choice for appliances and other electronic devices. Whether in wire-to-wire or wire-to-board configurations, its matrix contact layout and plug housing type provide easy installation and secure connectivity. Trust in its quality and performance for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-480704-0
Series:Universal MATE-N-LOK
Housing Material:Nylon
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.25 in, 6.35 mm
Voltage:600 V AC
Contact Type:Plug
Row Spacing:.25 in, 6.35 mm
Package Quantity:1
Number of Positions:6
Housing Color:Natural
GPL:236
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1318
Contact Layout:Matrix
Connector System:Wire to Board, Wire to Wire
CSA Agency Certification:LR7189
Connector Product Type:Housing
ECCN:EAR99
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:AMPS-1-0480704-0,1-0480704-0,011142-000 1-480704-0
SKU: AMP1-480704-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/11/2025PCN-25-231642 - Retraction of Additional Markings. The listed part number will not implement with addiƟonal markings as menƟoned in the previous PCN numbers PCN‐24‐224772, PCN‐24‐224771, PCN‐24‐221848, PCN‐24‐216801, and PCN‐24‐216802
Download
11/01/2024PCN-24-224772 - Please be aware the listed documents have been updated to improve clarity (not affecting specification of product). The new housing will come with additional molded circuit
markings
Download
08/30/2024PCN-24-218910 - Feature Change. Please be aware of an upcoming feature change to the listed part numbers. The new parts have increased corner keying support for sealing areas.
Download
11/09/2018P-18-016290 - Manufacturing Location Change. we hereby inform you about a transfer of tools and/or processes. The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products. The new manufacturing location operates under a certified quality management system in accordance with standard automotive requirements. A TE-internal release test based on the relevant part specifications will be executed before delivery. Upon request, a PPAP Level 2 will be available if it concerns a transfer of a tool which produces a finished TE-product. A PPAP Level 1 will be available if it concerns a component of a TE-product, where the production location of the finished TE-product remains unchanged. If you require such a PPAP, please notify the responsible TE Sales Contact within 14 calendar days after receipt of this PCNDownload
11/09/2018P-18-016291 - Manufacturing Location Change. Following Part Numbers will be transferred from to < TE QD plant of china and TE Lickdale Plant of US>. In other words, these parts will be produced in TE QD plant of china and TE Lickdale Plant of US in future.Download
04/01/2013Project Lantern PTP Migration Parts - MNF. location change from NC.Download