| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5747238-2 |
| Amperage: | 6 A |
| Gender: | Plug |
| Number of Contacts: | 25 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Pitch: | 2.77 mm |
| Number of Positions: | 25 |
| Profile: | Standard |
| Packaging: | Tray |
| Shell Type: | Front Metal Shell |
| Standards Met: | UL 94V-0 |
| SKU: | AMP5747238-2 |
| Shell Material: | Carbon Steel |
| Post Size: | .66 mm / .026 in |
| Shell Plating Material: | Tin over Copper |
| Eyelet Material: | Brass |
| Eyelet Plating Material: | Tin |
| Plastic: | No |
| Preloaded: | Yes |
| PCB Mount Orientation: | Right Angle |
| Contact Mating Area Plating Thickness: | 30 µin |
| Contact Base Material: | Brass |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating Material: | Tin |
| Contact Shape and Form: | Round |
| PCB Thickness (Recommended): | 1.57 mm / .062 in |
| Centerline (Pitch): | 2.77 mm / .109 in |
| Housing Material: | Polyester / Nylon |
| Housing Color: | Black |
| UL Flammability Rating: | UL 94V-0 |
| Connector Mounting Type: | Board Mount |
| Mounting Hole Diameter: | .12 in / 3.05 mm |
| PCB Mounting Style: | Through Hole |
| PCB Mount Retention: | With |
| Mating Connector Lock: | Without |
| PCB Mount Retention Type: | Mounting Hole |
| Panel Mount Feature: | Without |
| Circuit Application: | Signal |
| Connector System: | Board-to-Board |
| Footprint: | 8.08 mm / .318 in |
| Shell Size: | 3 |
| Sealable: | No |
| Row-to-Row Spacing: | 2.84 mm / .112 in |
| Connector and Contact Terminates To: | Printed Circuit Board |
| Product Type: | Connector |
| Grounding Indents: | With |
| Grounding Straps: | With |
| Termination Post Length: | 3.18 mm / .125 in |
| Grounding Clips: | Without |
| Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
| Supplier Product: | PCB D-Sub Connectors |
5747238-2
Specifications
Detailed Description
Upgrade your connectivity with our high-quality 25-Position D-Sub Connector, designed for seamless integration in board mount applications. Crafted with precision, this connector features UL 94V-0 compliance, ensuring safety and reliability. With a sturdy brass contact material plated in gold, it guarantees optimal signal transmission. The 2-row, 25-contact design offers ample connectivity options, while the 2.77mm pitch allows for easy installation. Its front metal shell construction enhances durability, making it perfect for industrial use. RoHS compliant and packaged in a convenient tray, this connector is not only efficient but also environmentally friendly. Whether you're working on a professional project or a personal DIY endeavor, this D-Sub connector is a must-have for achieving seamless data and power transmission.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5745783-2 | ![]() | |
| TE Connectivity 5745783-3 | ![]() | |
| TE Connectivity 5745783-4 | ![]() | |
| TE Connectivity 5745783-5 | ![]() | |
| TE Connectivity 5745783-6 | ![]() |


