| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 242125-10 |
| Orientation: | Straight |
| Adapter Type: | N-Type to SMA |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Body Finish: | Nickel |
| Frequency GHZ: | 11 Max GHz |
| Adapter Side 1: | N-Type |
| Adapter Side 2: | SMA |
| Adapter Side 2 Gender: | Jack |
| Adapter Side 1 Gender: | Jack |
| SKU: | AMR242125-10 |
242125-10
| Heilind Number: | AMR242125-10 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 242125-10 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our N-Type Jack to SMA Jack Adapter, designed for seamless integration in 50 Ohm systems. This straight bulkhead adapter, featuring IP68 protection, ensures reliable performance in even the harshest environments. Crafted from durable brass with a nickel finish, it guarantees longevity and signal integrity. With an impressive frequency handling capability of up to 11 GHz, it's ideal for high-speed applications. Whether you're connecting N-Type or SMA components, this adapter, compliant with RoHS regulations, offers a secure fit and optimal conductivity. Explore the full potential of your RF setup with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/25/2024 | PCN092524 - Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN). As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

