| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 25-02-6064 |
| Series: | 70204 - C-Grid |
| Amperage: | 3 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 64 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Orientation: | Vertical |
| Tail Length: | 2.79 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 64 |
| Mating Cycles: | 50 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | Yes |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Maximum Solder Process Temperature: | 245 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | No |
| Stackable: | No |
| Breakaway: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0025026064 A-70204-0287 |
| SKU: | MOL25-02-6064 |
25-02-6064
| Heilind Number: | MOL25-02-6064 |
| Manufacturer: | Molex |
| Manufacturer Number: | 25-02-6064 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid Header, Dual Row, Shrouded, with PC Slot and Guide Ear, 64 Circuits, 0.38µm Gold (Au) Selective Plating
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our C-Grid 70204 series, offering high-performance with 64 gold-plated contacts for seamless data transmission. Designed for through-hole termination, this vertical connector boasts a 2.54mm pitch and a robust 3A current rating, ensuring reliable power delivery. With UL and CSA certifications, rest assured of its quality and compliance. Suitable for board-to-board applications, its durable construction and 50 mating cycle durability make it a dependable choice for your electronic projects. Fully RoHS compliant, it meets environmental standards without compromising on performance. Upgrade your PCB connections with this essential component.

