PT01E-12-10S(SR)

Heilind Number:AMIPT01E-12-10S(SR)
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT01E-12-10S(SR)
ECAD Model:
3D Model

Description:

AI-Solder Cable Receptacle 26482-1 W/SR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT01E-12-10S(SR)
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:12
Contact Type:Socket
Shell Material:Aluminum
Shell Type:Cable Connecting Receptacle
Shell Finish:Olive Drab Cadmium
Voltage Rating:600 VAC
Insert Arrangement:12-10
Locking Mechanism:Bayonet
Part Aliases:71-144112-10S U71-144112-10S
SKU:AMIPT01E-12-10S(SR)

Detailed Description

Introducing the AI-Solder Cable Receptacle 26482-1 W/SR from our PT Series, a high-performance solution meeting MIL-DTL-26482 military specifications. Featuring a robust aluminum shell with Olive Drab Cadmium finish, this Socket contact type connector ensures reliable connectivity in demanding environments. Its Copper Alloy contacts with Gold plating offer superior conductivity and corrosion resistance. With an IP67 rating and a voltage rating of 600 VAC, it guarantees protection against moisture and high voltages. The Bayonet locking mechanism provides secure mating, making it ideal for applications requiring durability and high reliability. In compliance with RoHS standards and designed for high-reliability applications, this circular MIL Spec connector is a trusted choice for aerospace, defense, and other mission-critical industries.