KRPA-11DG-12

KRPA-11DG-12=KRPA

Enhance your power relay system with the KRPA-11DG-12, a high-performance component designed for reliable operation. With an amperage rating of 10A and silver cadmium oxide contacts, this relay ensures efficient power transfer. Its 2 Form C (CO) contact arrangement and 240VAC contact voltage make it suitable for a wide range of applications. Operating smoothly in temperatures ranging from -45 to 70°C, it guarantees consistent performance even in challenging environments. RoHS compliant and featuring a socket mount type, the KRPA-11DG-12 is a versatile solution for your relay needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity KRPA-11DG-12
Amperage:10 A
Mount Type:Socket
Contact Material:Silver Cadmium Oxide (AgCdO)
Number of Poles:2
Coil Resistance:120 Ω
Coil Voltage:12 VDC
Contact Voltage:240 VAC
Operating Temperature Range:-45 - 70 °C
Contact Arrangement:2 Form C (CO)
Part Aliases:KRPA-11DG-12
SKU:AMP4-1393104-3
series:Potter & Brumfield KRPA
Product Weight:85 g / 2.988 oz
Contact Current Class:5 - 10 A / 16 A
Terminal Type:Plug-In
Product Height:50.8 mm / 2 in
Height Class (Mechanical):50 - 60 mm
Product Length:35.7 mm / 1.406 in
Length Class (Mechanical):35 - 40 mm
Product Width:35.7 mm / 1.405 in
Width Class (Mechanical):30 - 40 mm
Coil Magnetic System:Monostable, DC
Coil Power Rating Class:1000 - 1500 mW
Coil Power Rating DC:1200 mW
Coil Special Features:UL Coil Insulation Class B
Contact Switching Load (Min):300mA @ 12V
Actuating System:DC
Contact Limiting Breaking Current:10 A
Contact Limiting Continuous Current:10 A
Contact Limiting Making Current:10 A
Contact Limiting Short-Time Current:10 A
Insulation Initial Resistance:1000 MΩ
Insulation Initial Dielectric Between Adjacent Contacts:1000 Vrms
Insulation Initial Dielectric Between Coil & Contact Class:500 - 1000 V
Insulation Initial Dielectric Between Open Contacts:1000 Vrms
Insulation Initial Dielectric Between Contacts & Coil:1000 V / 1000 Vrms
Power Relay Type:Industrial Panel Plug-In
Environmental Ambient Temperature (Max):70 °C / 158 °F
Environmental Ambient Temperature Class:50 - 70 °C
Environmental Category of Protection:RTI
Supplier Product:Power Relays
Part Alias:KRPA-11DG12,4-1393104-3
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: