logo
1/24/2020 5:25:28 PM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

280755-2

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

280755-2

350 25833
(2 Days)
84 Days

1/1
1 … $0.28911E
350 … $0.28911E
350+ … CALL


Details
Tariff Info: HTS: 85369040
Mfg Part #:

280755-2

Disty Part #: AMP280755-2.P
Manufacturer: TE CNTY AMP
Part Description: CUT STRIP - 375 FASTIN FASTON RECEPTACLE
Unit of Measure: Each
Data Sheet:

280755-2

RoHS: 280755-2 RoHS Compliant Yes
Series: 326 - FASTIN-FASTON
Category: Multiple Circuit Housings with Tabs & Receptacles Including FASTIN-FASTON
Larger Image 280755-2 image large

Image for
Reference only

280755-2 image thumbnail

Product Change Notice

Effective Date Description of Change Download
4/11/2016 P-16-012580 - UPDATE TO PCN P-16-012528. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter.280755-2
2/15/2016 P-16-012528 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th.280755-2
5/1/2012 Reel type change from 3 piece plastic reel to single piece plastic reel The key differences are, Central hole diameter : Current 21mm - Proposed 22mm Reel drive hole diameter :Current 11mm - Proposed 13mm Reel drive hole distance from centre :Current 29mm
NA [?File not available for download.]
4/23/2012 Change plating thickness for tin from 2 microns min. to 1 micron min
NA [?File not available for download.]
4/17/2012 Change plating thickness for tin from 2 microns min. to 1 micron minNA [?File not available for download.]

Application Tooling

Mfg Part # Descriptiontop
2-2150321-2 OC-PA-E-FA-180F300F-001-0065
2150321-2 OC-AT-E-FA-180F300F-001-0065
7-2150321-7 OC-180F300F-CRIMPTOOLINGKIT

Product Features

Features
Product Type Features
Product TypeContact
Wire/Cable TypeRegular Wire
FinishTin
Insulation SupportWith
Insertion ForceNormal
Receptacle StyleStraight
FASTONYes
Termination Features
Crimp TypeF-Crimp
Dimensions
Insulation Diameter5.10-7.00 [.201-.276] mm [in]
Mating Area Interface Dimensions9.53 x 1.22 mm
Mating Area Interface Dimensions.375 x .048 in
Body Features
Wire Range5.00-10.00² [10-7] mm [AWG]
MaterialBrass
Stock Thickness0.02 in
Stock Thickness0.51 mm
Contact Features
Contact TypeReceptacle
Industry Standards
RoHS/ELV ComplianceRoHS compliant
RoHS/ELV ComplianceELV compliant
Lead Free Solder ProcessesNot relevant for lead free process
RoHS/ELV Compliance HistoryAlways was RoHS compliant
Packaging Features
Packaging MethodStrip
Other
BrandAMP
CommentAccording to DIN 46340, Part 4
LineFASTIN-FASTON .375

Product Line/Family

Mfg Part # Descriptiontop
160173-2 FF 110 REC 22-20AWG TPBR
160173-7 FF 110 REC 22-20AWG TPPB
180351-2 FF 250 REC 4-6MM2 PTBR
180351-2 FF 250 REC 4-6MM2 PTBR
180422-2 FF 312 REC 1-2.5MM2 TPBR LP
180453-2 FF 312 REC 1-2.5MM2 TPBR
180900 FF 250 REC HSG 4P NYLON NAT
180901 FF 250 TAB HSG 4P NYLON NAT
180904 FF 250 REC HSG 4P NYLON NAT
180907 FF 250 REC HSG 2P NYLON NAT
180907-5 FF 250 REC HSG 2P NYLON BLACK
180908 FF 250 TAB HSG 2P NYLON NAT
180916 FF 250 TAB HSG 1P NYLON NAT
180916-5 FF 250 TAB HSG 1P NYLON BLACK
180923 FF 250 REC HSG 2P NYLON NAT
180924 FF 250 TAB HSG 2P NYLON NAT
180941 FF 250 REC HSG 3P NYLON NAT
280075-2 FF 375 TAB 3-6MM2 PTBR
280314 FF 250 REC HSG 6P NYLON CLEAR
280755-4 FF 375 REC 6-10MM2 TPPB
280756-4 FF 375 REC 3-6MM2 TPPB
280756-4 FF 375 REC 3-6MM2 TPPB
346027-1 FASTIN FASTON HOUSING RECEPTACLE
42100-2 FF 250 REC 18-14AWG TPBR
42100-2 FF 250 REC 18-14AWG TPBR



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions