Easily secure your connections with this Slide HDSCS Pin Housing Assembly, designed for optimal performance in industrial and commercial transportation settings. Its vibrant orange color ensures visibility, while the durable PBT GF body material guarantees reliable use even in harsh conditions. With a wide operating temperature range of -40 to 248°F (-40 to 140°C), this accessory is suitable for various applications. It comes with Mounting Clips for convenient installation. Compliant with RoHS regulations, it offers peace of mind for environmentally conscious users. Whether for wire-to-board connections or other automotive applications, this assembly is an essential component for maintaining efficient and secure connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2316939-1
Color:Orange
Series:HDSCS
Accessory Type:Mounting Clips
Body Material:PBT GF
GPL:N73
Operating Temperature Range:-40 - 140 °C, -40 - 248 °F
GPL Description:Industrial & Commercial Transportation
Product Code:M089
Connector System:Wire to Board
ECCN:EAR99
Part Aliases:2316939-1
SKU:AMP2316939-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: